Altech 56.OA11.0631N technical specifications.
| Coil Current | 107mA |
| Coil Power | 643mW |
| Coil Resistance | 56R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 20ms |
| Packaging | Bulk |
| Release Time | 6ms |
| Series | OA |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 56.OA11.0631N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.