Altech 56.OA11.2422N technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Resistance | 960R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Gold |
| Current Rating | 8A |
| Max Current Rating | 8A |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Ratings | IP40 |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 35g |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 56.OA11.2422N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.