Altech 56.OW69.1000S technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 150R |
| Coil Voltage (DC) | 10V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Release Time | 12ms |
| Series | OW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Altech 56.OW69.1000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.