DPDT PCB mount power relay featuring 8A contact current rating and 400V AC / 250V DC voltage rating. Operates with a 12V DC coil voltage (57mA coil current, 210 Ohm resistance) and offers 15ms operate and 12ms release times. Suitable for operation between -40°C and 70°C, with gold and silver contact material. Approvals include UL, CSA, and TUV.
Altech 56.OW69.1200N technical specifications.
| Approvals | UL, CSA, TUV |
| Coil Current | 57mA |
| Coil Resistance | 210R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Gold, Silver |
| Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Release Time | 12ms |
| Series | OW |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 12V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for Altech 56.OW69.1200N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.