Altech 5700.2 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Height | 2.4inch |
| Lead Free | Lead Free |
| Length | 1.85inch |
| Mount | DIN Rail |
| Termination | Screw |
| Width | 3.43inch |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 5700.2 to view detailed technical specifications.
No datasheet is available for this part.