Altech 63C22x58GI technical specifications.
| Current Rating | 63A |
| Voltage Rating | 500V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| Product Weight | 51g |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 63C22x58GI to view detailed technical specifications.
No datasheet is available for this part.