Altech 6700511 technical specifications.
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Altech 6700511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.