Altech 6D27SC technical specifications.
| Body Material | Glass |
| Color | Green |
| Current Rating | 6A |
| Diameter | 0.87inch |
| Length | 50mm |
| Mount | Panel, DIN Rail |
| Package Quantity | 5 |
| Series | Diazed |
| Termination | Threaded |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for Altech 6D27SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.