Altech 7211852 technical specifications.
| Color | Black |
| Length | 22mm |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Width | 0.866inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211852 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.