Altech 7211853 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 50 |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211853 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.