Altech 7211858 technical specifications.
| Color | Grey, Black |
| Gender | Female |
| Length | 60mm |
| Material | Polyamide |
| Mount | Cable |
| Package Quantity | 10 |
| Thickness | 8mm |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211858 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.