Altech 7211883 technical specifications.
| Body Material | Polyamide, Glass fibre |
| Color | Grey |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 50 |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.