Altech 7211884 technical specifications.
| Color | Grey |
| Gender | Female |
| Length | 27mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 50 |
| Thickness | 8mm |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 7211884 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
