Altech 740-401 technical specifications.
| Body Material | Polystyrene |
| Color | Grey |
| Height | 142mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Polystyrene |
| Mount | Box |
| Ratings | IP65 |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 740-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.