Altech 806-407 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 67mm |
| Length | 4.33inch |
| Material | Plastic, Polystyrene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP54, IP65 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 806-407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
