Altech 8221053 technical specifications.
| Type | Clamping Clip |
| Body Material | Polyamide |
| Product Length (Metric) | 28mm |
| Product Width (Metric) | 20mm |
| Product Height (Metric) | 33mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Altech 8221053 to view detailed technical specifications.
No datasheet is available for this part.