Altech 90.215 technical specifications.
| Color | Black, Tan |
| Flammability Rating | UL94 V-0 |
| Material | PC, Polycarbonate |
| Packaging | Bulk |
| Series | KO4700 |
| RoHS | Not Compliant |
Download the complete datasheet for Altech 90.215 to view detailed technical specifications.
No datasheet is available for this part.