Altech 90.500 technical specifications.
| Body Material | Glass, Polycarbonate |
| Color | Black, Tan |
| Current Rating | 10A |
| Height | 73.2mm |
| Length | 118.2mm |
| Material | Polycarbonate |
| Mount | Horizontal |
| Number of Positions | 32 |
| Series | KO4700 |
| Voltage Rating | 300V |
| Width | 152mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 90.500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.