
This polycarbonate enclosure has a voltage rating of 300V and a current rating of 10A. It is made of glass-reinforced polycarbonate material and is available in black and tan colors. The enclosure is designed for horizontal mounting and can accommodate wire gauges ranging from 22AWG to 14AWG.
Altech 90.560 technical specifications.
| Body Material | Glass, Polycarbonate |
| Color | Black, Tan |
| Current Rating | 10A |
| Material | Polycarbonate |
| Mount | Horizontal |
| Series | KO4700 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 90.560 to view detailed technical specifications.
No datasheet is available for this part.