Altech 90.910 technical specifications.
| Color | Grey |
| Material | Polycarbonate |
| Mount | DIN Rail |
| Series | ME MAX |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Altech 90.910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
