Altech 91.250 technical specifications.
| Body Material | Glass, Polycarbonate |
| Color | Grey |
| Current Rating | 16A |
| Height | 62mm |
| Length | 99mm |
| Material | Polycarbonate |
| Mount | Vertical |
| Series | KU4000 |
| Voltage Rating | 300V |
| Width | 105mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 91.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.