Altech 91.360 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Height | 45mm |
| Length | 59mm |
| Material | Polycarbonate |
| Number of Positions | 32 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 140mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 91.360 to view detailed technical specifications.
No datasheet is available for this part.