Altech 91.400 technical specifications.
| Body Material | Polycarbonate |
| Color | Grey |
| Current Rating | 16A |
| Material | Polycarbonate |
| Mount | Vertical |
| Series | KU4000 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Altech 91.400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.