Altech 9708-0659 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 6mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Body Material | Aluminum |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 9708-0659 to view detailed technical specifications.
No datasheet is available for this part.