Altech 9714-2000 technical specifications.
| Type | Inductive |
| Switching Mode | NO/NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 6mm |
| DC Supply Voltage | 18 to 30V |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 9714-2000 to view detailed technical specifications.
No datasheet is available for this part.