Altech 9809-0100 technical specifications.
| Body Material | Aluminium |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Ratings | IP67 |
| Response Frequency | 300Hz |
| Sensing Distance | 70mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Altech 9809-0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.