Altech 9921-1300 technical specifications.
| Approvals | CE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 2mA |
| Ratings | IP67 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Altech 9921-1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.