This inductive proximity sensor module operates within a temperature range of -25°C to 70°C and has a sensing distance range of 15 to 50cm. It is designed for use with AC supply voltages between 90 and 250V. The module features a nickel-plated brass body and cable terminals, with a response frequency of 15Hz and a hysteresis of 15%. The sensor is suitable for applications requiring inductive sensing capabilities.
Altech 9956-1400 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 250V |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Cable |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 9956-1400 to view detailed technical specifications.
No datasheet is available for this part.