The Altech 9956-1467 is an inductive proximity sensor module with a sensing distance range of 15 to 50cm and a switching mode of NO. It operates within an AC supply voltage range of 90 to 250V and has a response frequency of 15. The module's body is made of nickel plated brass and features a 4-pin connector. The Altech 9956-1467 is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Altech 9956-1467 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 15mm |
| AC Supply Voltage Range | 90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 250V |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Connector |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 9956-1467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.