This inductive proximity sensor module has a sensing distance range of 7 to 15 centimeters and operates within an AC supply voltage range of 90 to 250 volts. The module's operating temperature range spans from -25 to 70 degrees Celsius. The sensor's body is constructed from nickel-plated brass, and it features a 3-pin connector for connection to external circuitry.
Altech 9956-1566 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| AC Supply Voltage Range | 90 to 245|>=245V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 90 to 250V |
| Response Frequency | 15Hz |
| Hysteresis | 15% |
| Body Material | Nickel Plated Brass |
| Terminal Type | Connector |
| Pin Count | 3 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Altech 9956-1566 to view detailed technical specifications.
No datasheet is available for this part.