Altech 9962-1600 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Supply Current | 10mA |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Altech 9962-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.