This flush mount sensor features a brass body, IP67 rating, and operates within a temperature range of -25°C to 70°C. It utilizes an inductive sensing method and has a response frequency of 1kHz. The sensor is shielded and terminated with a connector, meeting CE approval standards.
Altech 9964-4065 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mounting Style | FLUSH MOUNT |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Altech 9964-4065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.