Altech 9982-5000 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Configuration | PNP |
| Sensing Distance | 6mm |
| Sensing Method | Inductive |
| RoHS | Compliant |
Download the complete datasheet for Altech 9982-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.