
Panel-mount pushbutton switch featuring a durable copper and silver contact material. Rated for 10A and 2.5kV AC, this non-illuminated switch is designed for reliable operation. Approvals include UL, CSA, and VDE, ensuring compliance with international safety standards.
Altech AF8 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, VDE |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Voltage Rating (AC) | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Altech AF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
