Altech AIK12F02AN024-Q65 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Output | NO |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Altech AIK12F02AN024-Q65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.