Altech AIK12N04AP024-2M technical specifications.
| Body Material | Brass |
| Mount | Flush |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Altech AIK12N04AP024-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.