Altech AIK18N08AN024-2M technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Altech AIK18N08AN024-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.