Altech AK2-2PB technical specifications.
| Actuator Type | Keylock |
| Approvals | UL |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 1.886V |
| DC Rated Voltage | 1.89V |
| RoHS | Not Compliant |
Download the complete datasheet for Altech AK2-2PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.