Altech ALF3LB-024 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Mount | Panel |
| Package Quantity | 1 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Altech ALF3LB-024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.