Altech ALF5LB-110 technical specifications.
| Approvals | UL, CSA, VDE |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Mount | Panel |
| Package Quantity | 1 |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Altech ALF5LB-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.