Altech AM2 technical specifications.
| Illumination Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Altech AM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.