Altech AMLKB4 technical specifications.
| Approvals | cULus |
| Color | Red |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Altech AMLKB4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.