Altech AP2 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, VDE |
| Contact Material | Copper, Silver |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Voltage Rating (AC) | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Altech AP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
