Altech AS2-2P technical specifications.
| Illumination Type | Non-Illuminated |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Altech AS2-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.