Altech CB1038-3/I technical specifications.
| Approvals | UL, IEC |
| Body Material | Plastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Orientation | Vertical |
| Termination | Screw |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Altech CB1038-3/I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.