Altech CB10CC-1 technical specifications.
| Approvals | UL, IEC |
| Body Material | Plastic |
| Contact Material | Silver |
| Current Rating | 30A |
| Number of Poles | 1 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Altech CB10CC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.