
Altech CB123A technical specifications.
| Max Charge Current | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | DIN Rail |
| Number of Cells | 1 |
| Series | CB |
| Termination | Terminal Block |
| RoHS | Compliant |
Download the complete datasheet for Altech CB123A to view detailed technical specifications.
No datasheet is available for this part.
