Altech CB1451-1 technical specifications.
| Approvals | UL, IEC |
| Body Material | Plastic |
| Package/Case | 600 |
| Color | Grey |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 50A |
| Fuse Size | 0.551 Dia x 2.008 L (14mm x 51mm) |
| Illumination Type | Illuminated |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 660V |
| RoHS | Compliant |
Download the complete datasheet for Altech CB1451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.