Altech CB2258-3 technical specifications.
| Approvals | IEC |
| Body Material | Plastic |
| Color | Grey |
| Contact Material | Silver |
| Current Rating | 125A |
| Illumination Type | Illuminated |
| Number of Poles | 3 |
| Series | CB2258 |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Altech CB2258-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
