Altech CBI126A technical specifications.
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Altech CBI126A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
